Part Details for 803-4 by Microchip Technology Inc
Overview of 803-4 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for 803-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-4-ND
|
DigiKey | BRIDGE RECTIFIER Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.8903 | Buy Now |
DISTI #
803-4
|
Avnet Americas | Diode Rectifier Bridge 150V 125A 4-Pin MB Tray - Bulk (Alt: 803-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$177.7900 / $199.1200 | Buy Now |
DISTI #
494-803-4
|
Mouser Electronics | Bridge Rectifiers Single Phase Bridge RoHS: Not Compliant | 0 |
|
$199.1200 | Order Now |
DISTI #
803-4
|
Microchip Technology Inc | Single Phase Bridge _ MA Epoxy Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
6 Alternates Available |
|
$199.1200 | Buy Now |
|
Onlinecomponents.com | Bridge Rectifier - Single Phase - 150V DC Reverse - 22.5A Average Rectified (Io) - 950mV @ 6A Forward (Vf) (Max) @ If - MB Package - Chassis Mount. | 6 Factory Stock |
|
$180.2600 / $581.9700 | Buy Now |
DISTI #
803-4
|
Avnet Americas | Diode Rectifier Bridge 150V 125A 4-Pin MB Tray - Bulk (Alt: 803-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$177.7900 / $199.1200 | Buy Now |
|
Ameya Holding Limited | Diode Rectifier Bridge Single 150V 22.5A 4-Pin MA | 3 |
|
RFQ | |
DISTI #
803-4
|
Avnet Americas | Diode Rectifier Bridge 150V 125A 4-Pin MB Tray - Bulk (Alt: 803-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$177.7900 / $199.1200 | Buy Now |
|
NAC | Modules (MM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$173.4400 / $203.1700 | Buy Now |
|
Master Electronics | Bridge Rectifier - Single Phase - 150V DC Reverse - 22.5A Average Rectified (Io) - 950mV @ 6A Forward (Vf) (Max) @ If - MB Package - Chassis Mount. | 6 Factory Stock |
|
$180.2600 / $581.9700 | Buy Now |
Part Details for 803-4
803-4 CAD Models
803-4 Part Data Attributes
|
803-4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
803-4
Microchip Technology Inc
Bridge Rectifier Diode, 1 Phase, 22.5A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, MB PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 165 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | S-PUFM-X4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 22.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |