-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1314-04-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1876 In Stock |
|
$0.6452 / $1.4100 | Buy Now |
DISTI #
575-8034300420001000
|
Mouser Electronics | Headers & Wire Housings 4P 4.5A R/A SOCKET DOUBLE ROW THRU HOLE RoHS: Compliant | 0 |
|
$1.5400 / $1.7200 | Order Now |
DISTI #
70227528
|
RS | Contacts | Mill-Max 803-43-004-20-001000 RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9100 / $8.6300 | RFQ |
|
Future Electronics | 803 Series 4 Position Through Hole Straight Dual Row LOW PROFILE Socket RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$6.2000 / $6.2800 | Buy Now |
DISTI #
000000000003812479
|
Sager | Headers & Wire Housings 4P 4.5A R/A SOCKET DOUBLE ROW THRU HOLE Min Qty: 50 | 0 |
|
$2.3300 / $15.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
803-43-004-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-43-004-20-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 803-43-004-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-43-004-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-93-004-20-001000 | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-43-004-20-001000 vs 803-93-004-20-001000 |