Part Details for 803-87-008-10-012101 by PRECI-DIP SSA
Overview of 803-87-008-10-012101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-87-008-10-012101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1233-ND
|
DigiKey | CONN SOCKET 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1150 In Stock |
|
$0.4735 / $1.0300 | Buy Now |
DISTI #
437-8038700810012101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4490 / $0.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3762 / $0.6942 | Buy Now |
DISTI #
803-87-008-10-012101
|
Avnet Abacus | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Box (Alt: 803-87-008-10-012101) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days | Abacus - 3900 |
|
Buy Now | |
|
New Advantage Corporation | Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1300 | 2600 |
|
$0.4072 / $0.4400 | Buy Now |
Part Details for 803-87-008-10-012101
803-87-008-10-012101 CAD Models
803-87-008-10-012101 Part Data Attributes
|
803-87-008-10-012101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-008-10-012101
PRECI-DIP SSA
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |