Part Details for 803-87-034-10-001101 by PRECI-DIP SSA
Overview of 803-87-034-10-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803-87-034-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1262-ND
|
DigiKey | CONN SOCKET 34POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
160 In Stock |
|
$2.2946 / $3.9600 | Buy Now |
DISTI #
437-8038703410001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 192 |
|
$2.0200 / $3.7500 | Buy Now |
|
Onlinecomponents.com | PCB Receptacle - Female Socket - Board to Board - 34 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination -Through Hole -Black. |
835 In Stock |
|
$1.5400 / $2.9300 | Buy Now |
DISTI #
803-87-034-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole (Alt: 803-87-034-10-001101) RoHS: Compliant Min Qty: 270 Package Multiple: 270 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCB Receptacle - Female Socket - Board to Board - 34 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination -Through Hole -Black. |
835 In Stock |
|
$1.5400 / $2.9300 | Buy Now |
Part Details for 803-87-034-10-001101
803-87-034-10-001101 CAD Models
803-87-034-10-001101 Part Data Attributes
|
803-87-034-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-034-10-001101
PRECI-DIP SSA
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 803-87-034-10-001101
This table gives cross-reference parts and alternative options found for 803-87-034-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 803-87-034-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-44-034-10-001000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-87-034-10-001101 vs 803-44-034-10-001000 |
803-13-034-10-001000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-87-034-10-001101 vs 803-13-034-10-001000 |
803-43-034-10-001000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 803-87-034-10-001101 vs 803-43-034-10-001000 |
803-83-034-10-001101 | Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 803-87-034-10-001101 vs 803-83-034-10-001101 |
803-93-034-10-001000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-87-034-10-001101 vs 803-93-034-10-001000 |
803-99-034-10-001000 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | 803-87-034-10-001101 vs 803-99-034-10-001000 |
BL20-034U | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 803-87-034-10-001101 vs BL20-034U |