-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1273-ND
|
DigiKey | CONN SOCKET 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
256 In Stock |
|
$3.3744 / $5.8200 | Buy Now |
DISTI #
437-8038705010001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.9800 / $5.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $4.6100 | Buy Now |
DISTI #
79015215
|
Verical | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box Min Qty: 128 Package Multiple: 128 Date Code: 2351 | Americas - 128 |
|
$3.0151 / $4.4370 | Buy Now |
DISTI #
803-87-050-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 50 POS 2.54mm Solder ST Thru-Hole Box (Alt: 803-87-050-10-001101) RoHS: Compliant Min Qty: 256 Package Multiple: 256 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
803-87-050-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
803-87-050-10-001101
PRECI-DIP SSA
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |