Part Details for 803-99-028-10-004000 by Mill-Max Mfg Corp
Overview of 803-99-028-10-004000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Receptacle. | |
51965-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 40S Vertical Header, With Guide | |
51966-10004000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S Right Angle Header, Solder To Board |
Price & Stock for 803-99-028-10-004000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
803-99-028-10-004000-ND
|
DigiKey | CONN RCPT 28POS 0.1 TIN-LEAD PCB Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0014 | Buy Now |
DISTI #
575-8039902810004000
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$13.0500 / $13.4200 | Order Now |
DISTI #
000000000005697121
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$4.7500 / $20.6000 | Buy Now |
Part Details for 803-99-028-10-004000
803-99-028-10-004000 CAD Models
803-99-028-10-004000 Part Data Attributes
|
803-99-028-10-004000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
803-99-028-10-004000
Mill-Max Mfg Corp
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |