Part Details for 803 by Keystone Electronics Corp
Overview of 803 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H9706
|
Newark | Strip Rohs Compliant: Yes |Keystone 803 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.4670 | Buy Now |
DISTI #
36-803-ND
|
DigiKey | TERM LUG STRIP 2POS SINGLE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
458 In Stock |
|
$0.4851 / $0.7500 | Buy Now |
DISTI #
534-803
|
Mouser Electronics | Terminals 2 LUG TERMINAL STRIP RoHS: Compliant | 451 |
|
$0.4480 / $0.7500 | Buy Now |
DISTI #
70833948
|
RS | Terminal Strip, 2 Terminals Lugs, 2 Vertical, .375 Spacing, .140 Hole Size | Keystone Electronics 803 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5100 | Buy Now |
DISTI #
KEY803
|
Heilind Electronics | TERMINAL STRIP | Americas - 313 in Stock |
|
$0.5030 | Buy Now |
DISTI #
KEY803
|
Interstate Connecting Components | TERMINAL STRIP | 104 |
|
$0.5030 | Buy Now |
DISTI #
000000000000359094
|
Sager | Terminals 2 LUG TERMINAL STRIP Min Qty: 500 | 0 |
|
$0.3347 / $0.5030 | Buy Now |
Part Details for 803
803 CAD Models
803 Part Data Attributes
|
803
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
803
Keystone Electronics Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | WIRE TERMINAL |