Part Details for 804-004-00M7-10S by Glenair Inc
Overview of 804-004-00M7-10S by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804-004-00M7-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3194
|
Newark | Connector |Glenair 804-004-00M7-10S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$182.9200 / $589.8700 | Buy Now |
DISTI #
2992-804-004-00M7-10S-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR PP C Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
74 In Stock |
|
$398.2200 / $1,440.3400 | Buy Now |
DISTI #
3937-804-004-00M7-10S-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$948.2900 | Buy Now |
DISTI #
804-004-00M7-10S
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 804-004-00M7-10S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$151.2994 / $655.4100 | Buy Now |
DISTI #
71110408
|
Verical | Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$221.5750 | Buy Now |
DISTI #
77958791
|
Verical | Conn Circular SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$227.2564 / $560.1795 | Buy Now |
DISTI #
804-004-00M7-10S
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 804-004-00M7-10S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$151.2994 / $655.4100 | Buy Now |
DISTI #
804-004-00M7-10S
|
Avnet Americas | Conn Mighty Mouse SKT 10 POS Crimp ST Jam Nut 10 Terminal 1 Port - Bulk (Alt: 804-004-00M7-10S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 Factory Stock |
|
$151.2994 / $655.4100 | Buy Now |
DISTI #
GLE804-004-00M7-10S
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$304.8366 / $589.8690 | Buy Now |
|
Powell Electronics | Circular MIL Spec Connector PP CRMP REC/ACC TRD 7 SH SZ 10SKT CNT Min Qty: 1 | 29 |
|
$356.0800 / $672.2200 | Buy Now |
Part Details for 804-004-00M7-10S
804-004-00M7-10S CAD Models
804-004-00M7-10S Part Data Attributes
|
804-004-00M7-10S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-004-00M7-10S
Glenair Inc
Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 809-002,809-043,809-066A,809-066C | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |