Part Details for 804-004-00Z16-4PA by Glenair Inc
Overview of 804-004-00Z16-4PA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804-004-00Z16-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3209
|
Newark | Connector |Glenair 804-004-00Z16-4PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$194.5100 / $627.3100 | Buy Now |
DISTI #
2992-804-004-00Z16-4PA-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
78 In Stock |
|
$423.5200 / $1,531.6800 | Buy Now |
DISTI #
3937-804-004-00Z16-4PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$1,008.3900 | Buy Now |
DISTI #
804-004-00Z16-4PA
|
Avnet Americas | Connector Circular Receptacle 4 Position Pin Contact Cable Mount - Bulk (Alt: 804-004-00Z16-4PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$160.8938 / $697.0050 | Buy Now |
DISTI #
631-80400400Z164PA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$251.3800 / $619.6400 | Order Now |
DISTI #
59229743
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$235.6375 | Buy Now |
DISTI #
40055453
|
Verical | Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$241.6795 / $595.7308 | Buy Now |
DISTI #
804-004-00Z16-4PA
|
Avnet Americas | Connector Circular Receptacle 4 Position Pin Contact Cable Mount - Bulk (Alt: 804-004-00Z16-4PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$160.8938 / $697.0050 | Buy Now |
DISTI #
804-004-00Z16-4PA
|
Avnet Americas | Connector Circular Receptacle 4 Position Pin Contact Cable Mount - Bulk (Alt: 804-004-00Z16-4PA) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 14 Factory Stock |
|
$160.8938 / $697.0050 | Buy Now |
DISTI #
GLE804-004-00Z16-4PA
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$324.1844 / $627.3045 | Buy Now |
Part Details for 804-004-00Z16-4PA
804-004-00Z16-4PA CAD Models
804-004-00Z16-4PA Part Data Attributes
|
804-004-00Z16-4PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-004-00Z16-4PA
Glenair Inc
Circular Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHEILDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 4 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 4 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 6-4 |