Part Details for 804-020-07ZNU7-10F by Glenair Inc
Overview of 804-020-07ZNU7-10F by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 804-020-07ZNU7-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ3430
|
Newark | Connector |Glenair 804-020-07ZNU7-10F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$211.0200 / $680.5400 | Buy Now |
DISTI #
2992-804-020-07ZNU7-10F-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
82 In Stock |
|
$459.5200 / $1,661.8600 | Buy Now |
DISTI #
3937-804-020-07ZNU7-10F-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,094.0800 | Buy Now |
DISTI #
804-020-07ZNU7-10F
|
Avnet Americas | Circular Connector Mighty Mouse Push-Pull High Speed Receptacle 10 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 804-020-07ZNU7-10F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
$174.5484 / $756.1500 | Buy Now |
DISTI #
631-80402007ZNU710F
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC | 0 |
|
$272.7100 / $356.0800 | Order Now |
DISTI #
71119118
|
Verical | 804-020-07ZNU7-10F Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$255.6375 | Buy Now |
DISTI #
77963012
|
Verical | 804-020-07ZNU7-10F Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$262.1923 / $646.2821 | Buy Now |
DISTI #
804-020-07ZNU7-10F
|
Avnet Americas | Circular Connector Mighty Mouse Push-Pull High Speed Receptacle 10 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 804-020-07ZNU7-10F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 78 Factory Stock |
|
$174.5484 / $756.1500 | Buy Now |
DISTI #
GLE804-020-07ZNU7-10F
|
Interstate Connecting Components | The Glenair Series 804 Mighty Mouse Push-Pull connectors are designed for breakaway connections and are ideal for headsets radios weapons and other tactical applications. The QDC Mighty Mouse 804 meets IP67 immersion requirements in the mated condition | 0 |
|
$351.6980 / $680.5350 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 47 |
|
$410.8200 / $775.5400 | Buy Now |
Part Details for 804-020-07ZNU7-10F
804-020-07ZNU7-10F CAD Models
804-020-07ZNU7-10F Part Data Attributes:
|
804-020-07ZNU7-10F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
804-020-07ZNU7-10F
Glenair Inc
Circular Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | ||
Other Description | 10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | ZINC NICKEL BLACK CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |