Part Details for 804-1710-0331-504 by Dialight
Overview of 804-1710-0331-504 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804-1710-0331-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F991
|
Newark | Lamp, Indicator, Incandescent, T-3 1/4, Red, Lamp Base Type:-, Mounting Hole Dia:15.9Mm, Current Rating:-, Supply Voltage:55V, Lens Shape:-, Product Range:804 Series, Bulb Size:T-3 1/4, Colour:Red Rohs Compliant: No |Dialight 804-1710-0331-504 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4000 | Buy Now |
DISTI #
645-804-17100331-504
|
Mouser Electronics | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND RoHS: Not Compliant | 1 |
|
$72.9800 / $74.3900 | Buy Now |
DISTI #
71265192
|
RS | Press To Test IND. | Dialight 804-1710-0331-504 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$82.7600 / $89.9600 | RFQ |
|
Onlinecomponents.com | Panel Mount Indicator LED |
20 In Stock |
|
$65.1200 / $71.8500 | Buy Now |
DISTI #
80933412
|
Verical | Panel Mount Indicator LED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 20 |
|
$93.4050 | Buy Now |
DISTI #
804-1710-0331-504
|
TTI | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 12 In Stock |
|
$67.4200 / $75.9300 | Buy Now |
DISTI #
000000000000025115
|
Sager | Complete Assemblies for Panel Mount Indicator Lamps PRESS TO TEST IND Min Qty: 1 | 0 |
|
$74.0800 / $85.4700 | Buy Now |
|
Master Electronics | Panel Mount Indicator LED |
20 In Stock |
|
$65.1200 / $71.8500 | Buy Now |
Part Details for 804-1710-0331-504
804-1710-0331-504 CAD Models
804-1710-0331-504 Part Data Attributes:
|
804-1710-0331-504
Dialight
Buy Now
Datasheet
|
Compare Parts:
804-1710-0331-504
Dialight
Single Color LED, Red, T-3 1/4,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
T-code | T-3 1/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 804-1710-0331-504
This table gives cross-reference parts and alternative options found for 804-1710-0331-504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-1710-0331-504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1302101 | Single Color LED, High Efficiency Red, T-1, 3mm | Hewlett Packard Co | 804-1710-0331-504 vs HLMP-1302101 |
ELED/1750/DMC/28 | Single Color LED, High Efficiency Red, 6.35mm, | Oxley Group Ltd | 804-1710-0331-504 vs ELED/1750/DMC/28 |
CSL-U300U4S | Single Color LED, Super Bright Red, 3mm | IBS Electronics Inc | 804-1710-0331-504 vs CSL-U300U4S |
79-7002 | Single Color LED, Red, 1.9mm, 2 PIN | Minireel Components | 804-1710-0331-504 vs 79-7002 |
59-5002 | Single Color LED, Red, 1.9mm, 2 PIN | Minireel Components | 804-1710-0331-504 vs 59-5002 |
LN21RPH-(TA2) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 804-1710-0331-504 vs LN21RPH-(TA2) |
CSL-H360H1GT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | 804-1710-0331-504 vs CSL-H360H1GT |
F203R6-28V-AC | Single Color LED, High Efficiency Red, | LEDtronics Inc | 804-1710-0331-504 vs F203R6-28V-AC |
LN25RPC | Single Color LED, Red, 3.5mm | Panasonic Electronic Components | 804-1710-0331-504 vs LN25RPC |
514-105-55-15 | Single Color LED, Red, T-4, 10mm, | MARL International Limited | 804-1710-0331-504 vs 514-105-55-15 |