Part Details for 804001B30M020 by Molex
Overview of 804001B30M020 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 804001B30M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 804001B30M020
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10212291
|
TestEquity LLC | Molex 804001B30M020 Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Pigtail, 22 AWG, Black TPU WSOR Cable, 2.0m (6.56') Length | 1 |
|
$29.4500 | Buy Now |