Part Details for 804001B30M030 by Molex
Overview of 804001B30M030 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 804001B30M030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9150
|
Newark | Cse M12 4P Ac Fe 90 Wsor 3M Se Unsh Bk |Molex 804001B30M030 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5500 / $35.6300 | Buy Now |
DISTI #
2266-804001B30M030-ND
|
DigiKey | CBL CIRC Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
223 In Stock |
|
$32.3200 / $33.6600 | Buy Now |
DISTI #
Molex 804001B30M030
|
PEI Genesis | Circular Connector | 223 |
|
Buy Now | |
DISTI #
10212292
|
TestEquity LLC | Molex 804001B30M030 Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 4 Poles, Female (90 Deg.) to Pigtail, 22 AWG, Black TPU WSOR Cable, 3.0m (9.84') Length | 223 |
|
$33.6700 | Buy Now |
Part Details for 804001B30M030
804001B30M030 CAD Models
804001B30M030 Part Data Attributes
|
804001B30M030
Molex
Buy Now
Datasheet
|
Compare Parts:
804001B30M030
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |