Part Details for 80412000000 by Littelfuse Inc
Overview of 80412000000 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80412000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W3620
|
Newark | Fuse 250V Tt L Te7 Umf Ll Ammo 2A/ Tr |Littelfuse 80412000000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6600 / $2.1200 | Buy Now |
DISTI #
80412000000-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC RADIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.8129 | Buy Now |
DISTI #
576-80412000000
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL LL 2A TE7 RoHS: Compliant | 0 |
|
$1.7600 / $1.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
DISTI #
80412000000
|
TTI | Fuses with Leads - Through Hole 250V IEC TL LL 2A TE7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6100 / $1.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 250VAC RADIAL | 0 |
|
$3.1015 / $3.4116 | RFQ |
Part Details for 80412000000
80412000000 CAD Models
80412000000 Part Data Attributes
|
80412000000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80412000000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE7 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 88 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CQC; KC; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 80412000000
This table gives cross-reference parts and alternative options found for 80412000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80412000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDL-A002 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 80412000000 vs UDL-A002 |
UDL002 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 80412000000 vs UDL002 |