-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W3621
|
Newark | Fuse 250V Tt L Te7 Umf Sl Special 2A/ Bulk |Littelfuse 80412000440 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.8400 | Buy Now |
DISTI #
WK6329-ND
|
DigiKey | FUSE BOARD MNT 2A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
776 In Stock |
|
$1.6026 / $3.5000 | Buy Now |
DISTI #
576-80412000440
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC TL SL 2A TE7 RoHS: Compliant | 1000 |
|
$1.6000 / $3.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.6700 | Buy Now |
DISTI #
80412000440
|
TTI | Fuses with Leads - Through Hole 250V IEC TL SL 2A TE7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.6000 / $1.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 2A 250VAC RADIAL | 0 |
|
$2.9822 / $3.2804 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
80412000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
80412000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Through Hole, TE7, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 6.4 mm | |
Body Height | 9.2 mm | |
Body Length or Diameter | 12.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE7 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 88 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 150 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 1 s |
This table gives cross-reference parts and alternative options found for 80412000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 80412000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDL-A002 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 80412000440 vs UDL-A002 |
UDL002 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 150A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 80412000440 vs UDL002 |