Part Details for 805-003-01MT8-7PA by Glenair Inc
Overview of 805-003-01MT8-7PA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-003-01MT8-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK4186
|
Newark | 805-003-01Mt8-7Pa |Glenair 805-003-01MT8-7PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.1500 / $580.9600 | Buy Now |
DISTI #
3937-805-003-01MT8-7PA-ND
|
DigiKey | Triple-Start Mighty Mouse Circul Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
34 In Stock |
|
$726.7428 / $865.1700 | Buy Now |
DISTI #
631-80500301MT87PA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$232.8000 / $573.8600 | Order Now |
DISTI #
GLE805-003-01MT8-7PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
Buy Now |
Part Details for 805-003-01MT8-7PA
805-003-01MT8-7PA CAD Models
805-003-01MT8-7PA Part Data Attributes
|
805-003-01MT8-7PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-003-01MT8-7PA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Part Numbers | 809-001,809-042,809-065A,809-065C | |
Contact Quantities | 7 | |
Contact Sizes | 23 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 7 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 8-7 |
Alternate Parts for 805-003-01MT8-7PA
This table gives cross-reference parts and alternative options found for 805-003-01MT8-7PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 805-003-01MT8-7PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A1K8-7AA | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1K8-7AA |
MKJ5A1Z8-7BA | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1Z8-7BA |
MKJ5A1W8-7GC | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1W8-7GC |
MKJ5A1C8-7LD | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1C8-7LD |
MKJ5A1F8-7LA | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1F8-7LA |
MKJ5A1K8-7BC | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1K8-7BC |
MKJ5A1C8-7AA | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1C8-7AA |
MKJ5A1C8-7AD | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1C8-7AD |
MKJ5A1W8-7AD | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1W8-7AD |
MKJ5A1F8-7AC | MIL Series Connector | ITT Interconnect Solutions | 805-003-01MT8-7PA vs MKJ5A1F8-7AC |