Part Details for 805-005-07M23-22SA by Glenair Inc
Overview of 805-005-07M23-22SA by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-005-07M23-22SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4201
|
Newark | Connector |Glenair 805-005-07M23-22SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$458.9100 / $1,479.9700 | Buy Now |
DISTI #
2992-805-005-07M23-22SA-ND
|
DigiKey | CONN RCPT FMALE 22POS GOLD SLDR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$999.2000 / $3,613.8200 | Buy Now |
DISTI #
3937-805-005-07M23-22SA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$2,379.1100 | Buy Now |
DISTI #
805-005-07M23-22SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M23-22SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$379.5952 / $1,644.4050 | Buy Now |
DISTI #
631-80500507M23-22SA
|
Mouser Electronics | Circular MIL Spec Connector 26+ start 5 wks AOC RoHS: Compliant | 0 |
|
$901.7900 | Order Now |
DISTI #
71124306
|
Verical | Conn Circular SKT 22 POS Solder ST Jam Nut 22 Terminal 1 Port Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$555.9250 | Buy Now |
DISTI #
77963487
|
Verical | Conn Circular SKT 22 POS Solder ST Jam Nut 22 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$570.1795 / $1,405.4744 | Buy Now |
DISTI #
805-005-07M23-22SA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-005-07M23-22SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 42 Factory Stock |
|
$379.5952 / $1,644.4050 | Buy Now |
DISTI #
GLE805-005-07M23-22SA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 0 |
|
$764.8507 / $1,479.9645 | Buy Now |
|
Powell Electronics | Mighty Mouse Min Qty: 1 | 25 |
|
$893.4200 / $1,686.5700 | Buy Now |
Part Details for 805-005-07M23-22SA
805-005-07M23-22SA CAD Models
805-005-07M23-22SA Part Data Attributes:
|
805-005-07M23-22SA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-005-07M23-22SA
Glenair Inc
Circular Connector, 22 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 22 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Other Description | 22 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Unique Insert Number | 23-22 |