Part Details for 805-011-07MT8-7PA by Glenair Inc
Overview of 805-011-07MT8-7PA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805-011-07MT8-7PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ4319
|
Newark | Connector |Glenair 805-011-07MT8-7PA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$251.0000 / $809.4600 | Buy Now |
DISTI #
2992-805-011-07MT8-7PA-ND
|
DigiKey | CIRCULAR MIL SPEC CONNECTOR ACCE Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
94 In Stock |
|
$546.5400 / $1,976.6200 | Buy Now |
DISTI #
3937-805-011-07MT8-7PA-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$1,301.2500 | Buy Now |
DISTI #
805-011-07MT8-7PA
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 805-011-07MT8-7PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$207.6196 / $899.4000 | Buy Now |
DISTI #
654-80501107MT87PA
|
Mouser Electronics | Circular MIL Spec Connector ACCESSORY/BACKSHELL RoHS: Compliant | 0 |
|
$423.5400 | Order Now |
DISTI #
71121003
|
Verical | Circular MIL Spec Connector RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$304.0625 | Buy Now |
DISTI #
77958569
|
Verical | Circular MIL Spec Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$311.8590 / $768.7179 | Buy Now |
DISTI #
805-011-07MT8-7PA
|
TTI | Circular MIL Spec Connector ACCESSORY/BACKSHELL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$235.7000 / $255.1300 | Buy Now |
DISTI #
GLE805-011-07MT8-7PA
|
Interstate Connecting Components | The Glenair Series 805 Mighty Mouse Triple-Start Stub ACME Thread connectors are designed to provide outstanding EMI protection and vibration resistance in a miniaturized package. The triple-start threads provide full mating in one turn and the plug feat | 1 |
|
$418.3288 / $809.4600 | Buy Now |
|
Powell Electronics | CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY Min Qty: 1 | 18 |
|
$488.6500 / $922.4600 | Buy Now |
Part Details for 805-011-07MT8-7PA
805-011-07MT8-7PA CAD Models
805-011-07MT8-7PA Part Data Attributes
|
805-011-07MT8-7PA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
805-011-07MT8-7PA
Glenair Inc
Circular Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | PTFE NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |