Part Details for 805036B-BK032 by Alpha Wire
Overview of 805036B-BK032 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 805036B-BK032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Braid Lacing Tape Black Loose piece/Pkg RoHS: Compliant |
2 In Stock |
|
$73.6500 / $93.6800 | Buy Now |
|
Quest Components | LACING CORD, NYLON, 2.16MM W, 0.36MM THICKNESS, BLACK, 457M | 1 |
|
$73.9733 | Buy Now |
DISTI #
805036B-BK032
|
TME | Rope, W: 2.16mm, L: 457.2m, for binding wires, Plating: polyamide Min Qty: 1 | 0 |
|
$60.2900 / $79.1300 | RFQ |
|
Master Electronics | Flat Braid Lacing Tape Black Loose piece/Pkg RoHS: Compliant |
2 In Stock |
|
$73.6500 / $93.6800 | Buy Now |