Part Details for 8058-1G19 by TE Connectivity
Overview of 8058-1G19 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8058-1G19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3969
|
Newark | Transistor Socket, 8 Position, Through Hole, No. Of Contacts:8Contacts, Connector Type:To-5 Socket, Pitch Spacing:-, Product Range:8058 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 8058-1G19 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3800 | Buy Now |
DISTI #
1437508-5
|
Avnet Americas | Conn TR Socket SKT 8 POS Solder ST Thru-Hole - Bulk (Alt: 1437508-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Transistor Sockets and Adapters RoHS: Compliant |
182 Partner Stock |
|
$19.3300 / $32.5200 | Buy Now |
DISTI #
64936017
|
Verical | Conn Transistor Socket SKT 8 POS Solder ST Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 182 |
|
$19.4000 / $20.5400 | Buy Now |
DISTI #
1437508-5
|
Avnet Americas | Conn TR Socket SKT 8 POS Solder ST Thru-Hole - Bulk (Alt: 1437508-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1999400
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.4990 / $29.8930 | Buy Now |
DISTI #
1999400
|
Farnell | RoHS: Compliant Min Qty: 400 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$25.9225 | Buy Now |
|
Master Electronics | Transistor Sockets and Adapters RoHS: Compliant |
182 Partner Stock |
|
$19.3300 / $32.5200 | Buy Now |
Part Details for 8058-1G19
8058-1G19 CAD Models
8058-1G19 Part Data Attributes:
|
8058-1G19
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8058-1G19
TE Connectivity
TRANSISTOR SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT APPLICABLE | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | FLUOROPOLYMER | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for 8058-1G19
This table gives cross-reference parts and alternative options found for 8058-1G19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8058-1G19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8058-1G31 | IC Socket, TO-5, 10 Contact(s), Solder | TE Connectivity | 8058-1G19 vs 8058-1G31 |