Part Details for 806-012-ME10-8PBA by Glenair Inc
Overview of 806-012-ME10-8PBA by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 806-012-ME10-8PBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK5098
|
Newark | Mil Spec Cir Conn, Plug, 10-8, Crimp, Product Range:Mighty Mouse 806 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Threaded, Contact Plating:Gold Rohs Compliant: Yes |Glenair 806-012-ME10-8PBA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$247.2700 / $797.4200 | Buy Now |
DISTI #
806-012-ME10-8PBA
|
Avnet Americas | Connector Micro-Miniature Circular PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: 806-012-ME10-8PBA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$204.5242 / $886.0200 | Buy Now |
DISTI #
631-806012ME108PBA
|
Mouser Electronics | Circular MIL Spec Connector CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY MOUSE RoHS: Compliant | 0 |
|
$319.5400 / $417.2400 | Order Now |
DISTI #
71124422
|
Verical | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$391.1125 | Buy Now |
DISTI #
77964036
|
Verical | Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$401.1410 / $757.2821 | Buy Now |
DISTI #
806-012-ME10-8PBA
|
Avnet Americas | Connector Micro-Miniature Circular PIN 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Bulk (Alt: 806-012-ME10-8PBA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$204.5242 / $886.0200 | Buy Now |
DISTI #
GLE806-012-ME10-8PBA
|
Interstate Connecting Components | 0 |
|
$412.0991 / $797.4180 | Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 29 |
|
$481.3700 / $908.7400 | Buy Now |
Part Details for 806-012-ME10-8PBA
806-012-ME10-8PBA CAD Models
806-012-ME10-8PBA Part Data Attributes:
|
806-012-ME10-8PBA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
806-012-ME10-8PBA
Glenair Inc
MIL SERIES CIRCULAR CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8 | |
Contact Sizes | 20HD | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Unique Insert Number | 10-8 |