Part Details for 808-H-3A by E-T-A
Overview of 808-H-3A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 808-H-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302-1159-ND
|
DigiKey | CIR BRKR MAGHYDR 3A 120VAC 60VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7790 | Buy Now |
DISTI #
457-808-H-3A
|
Mouser Electronics | Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac RoHS: Compliant | 0 |
|
$39.2300 / $52.2700 | Order Now |
DISTI #
70128968
|
RS | Circuit Breaker Magnetic Overcurrent Fast-Act Manual Release 120VAC/60VDC 3A | E-T-A Circuit Protection and Control 808-H-3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0200 / $43.7800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2000 / $52.5800 | Buy Now |
|
Quest Components | MAGNETIC CIRCUIT BREAKER, 1 POLE(S), 3A, 120VAC, 60VDC, THROUGH HOLE | 23 |
|
$33.6094 / $34.9538 | Buy Now |
DISTI #
000000000000827604
|
Sager | Circuit Breakers Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contacts Min Qty: 1 | 0 |
|
$33.0000 / $53.3400 | Buy Now |
Part Details for 808-H-3A
808-H-3A CAD Models
808-H-3A Part Data Attributes
|
808-H-3A
E-T-A
Buy Now
|
Compare Parts:
808-H-3A
E-T-A
|
Samacsys Manufacturer | E-T-A |