Part Details for 809-198NF9H5-16A by Glenair Inc
Overview of 809-198NF9H5-16A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 809-198NF9H5-16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5052
|
Newark | Connector |Glenair 809-198NF9H5-16A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$82.8100 / $267.0900 | Buy Now |
DISTI #
3937-809-198NF9H5-16A-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$429.4200 | Buy Now |
DISTI #
2992-809-198NF9H5-16A-ND
|
DigiKey | MIGHTY MOUSE CONNECONNECTOR Min Qty: 1 Lead time: 9 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$180.3200 / $652.2200 | Buy Now |
DISTI #
809-198NF9H5-16A
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-198NF9H5-16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$68.5008 / $296.7600 | Buy Now |
DISTI #
631-809-198NF9H5-16A
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories 26+ start 5 wks AOC | 0 |
|
$68.1600 / $139.7500 | Order Now |
DISTI #
809-198NF9H5-16A
|
Avnet Americas | MIGHTY MOUSE - Bulk (Alt: 809-198NF9H5-16A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 94 Factory Stock |
|
$68.5008 / $296.7600 | Buy Now |
DISTI #
GLE809-198NF9H5-16A
|
Interstate Connecting Components | PROTECTIVE COVER | 0 |
|
$138.0293 / $267.0840 | Buy Now |
|
Powell Electronics | Glenair COMMERCIAL Min Qty: 1 | 56 |
|
$161.2300 / $304.3700 | Buy Now |
Part Details for 809-198NF9H5-16A
809-198NF9H5-16A CAD Models
809-198NF9H5-16A Part Data Attributes:
|
809-198NF9H5-16A
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
809-198NF9H5-16A
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9 |