Part Details for 80I-110S by Fluke Corporation
Overview of 80I-110S by Fluke Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 80I-110S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F6683
|
Newark | Ac/Dc Current Clamp, 0.1 To 100A Dc/0.1 To 70A Ac, Meter Side Connector:Bnc Plug, Probe Side Connector:Current Clamp, Current Range Max:100A, Current Range Min:50Ma, Product Range:-, Accuracy:3%, Current Probe Range:50 Ma To 100 A Rohs Compliant: No |Fluke 80I-110S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,061.9900 | Buy Now |
DISTI #
614-1090-ND
|
DigiKey | SCOPEMETER R PROBE AC/DC 1-100A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$1,005.9900 | Buy Now |
DISTI #
676-80I-110S
|
Mouser Electronics | Test Probes AC/DC CURRENT PROBE, SCOPEMETER(R) RoHS: Compliant | 8 |
|
$1,008.8900 | Buy Now |
|
Onlinecomponents.com | Probe - Current Clamp - AC/DC - 0.1A-10A / 1A-100A |
1 In Stock |
|
$1,061.9900 | Buy Now |
|
NAC | AC/DC CURRENT PROBE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Probe - Current Clamp - AC/DC - 0.1A-10A / 1A-100A |
1 In Stock |
|
$1,061.9900 | Buy Now |
DISTI #
11898.1
|
TestEquity LLC | Fluke 80i-110s AC/DC Current Clamp | 2 |
|
$1,061.9900 | Buy Now |