Part Details for 81-30330-16-1AB32 by Gould Fiber Optics
Overview of 81-30330-16-1AB32 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 81-30330-16-1AB32
81-30330-16-1AB32 CAD Models
81-30330-16-1AB32 Part Data Attributes
|
81-30330-16-1AB32
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
81-30330-16-1AB32
Gould Fiber Optics
Splitter/Coupler, 1260nm Min, 1650nm Max, FC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Communication Standard | GR-1209, GR-1221 | |
Connection Type | FC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF | |
Insertion Loss-Max | 22 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1455 nm | |
Return Loss-Min | 55 dB |