Part Details for 81-30338-04-2BC71 by Gould Fiber Optics
Overview of 81-30338-04-2BC71 by Gould Fiber Optics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81-30338-04-2BC71
81-30338-04-2BC71 CAD Models
81-30338-04-2BC71 Part Data Attributes
|
81-30338-04-2BC71
Gould Fiber Optics
Buy Now
Datasheet
|
Compare Parts:
81-30338-04-2BC71
Gould Fiber Optics
Splitter/Coupler, 1260nm Min, 1650nm Max, SC/APC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOULD TECHNOLOGY LLC | |
Reach Compliance Code | unknown | |
Communication Standard | GR-1209, GR-1221 | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Fiber Type | SMF | |
Insertion Loss-Max | 22 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1650 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1455 nm | |
Return Loss-Min | 55 dB |