Part Details for 8100-410 by Twin Industries
Overview of 8100-410 by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9837
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Pcb, Pad Per Hole, Board Material:Epoxy Glass Composite, Hole Diameter:0.939Mm, External Height:254Mm, External Width:101.6Mm, Board Thickness:1.57Mm, Pitch Spacing:0.1" |Twin Industries 8100-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$21.7200 / $23.6000 | Buy Now |
DISTI #
438-1041-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$21.7120 / $23.6000 | Buy Now |
DISTI #
589-8100-410
|
Mouser Electronics | PCBs & Breadboards Protoboard featuring a 0.1"x0.1" grid of plated through holes, one plane. Board Size: 4.0"x10.0" RoHS: Not Compliant | 0 |
|
$21.7100 / $23.6000 | Order Now |
DISTI #
V99:2348_19558204
|
Arrow Electronics | FR4 Proto-board PCB Board with Hole Per Pad Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$23.6000 | Buy Now |
DISTI #
70012516
|
RS | Protoboard, Perforated, Grid 0.1x0.1", Board 10"Lx4"W, PTH | Twin Industries 8100-410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.9000 / $24.0700 | RFQ |
DISTI #
26710186
|
Verical | FR4 Proto-board PCB Board with Hole Per Pad Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$23.6000 | Buy Now |