Part Details for 8100-45-LF by Twin Industries
Overview of 8100-45-LF by Twin Industries
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100-45-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9839
|
Newark | Pcb, Prototype Board, Fr4, Board Type:Prototype Board, Board Material:Epoxy Glass Composite, Hole Diameter:0.939Mm, External Height:127Mm, External Width:101.6Mm, Board Thickness:1.575Mm, Pitch Spacing:0.1" |Twin Industries 8100-45-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.3600 | Buy Now |
DISTI #
438-1052-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
32 In Stock |
|
$11.7300 / $12.7500 | Buy Now |
DISTI #
589-8100-45-LF
|
Mouser Electronics | PCBs & Breadboards Lead-free version of part# 8100-45. (gold plating over copper) Protoboard featuring a 0.1"x0.1" grid of plated through holes, one plane. Board Size: 4.0"x5.0" RoHS: Compliant | 23 |
|
$11.7300 / $12.7500 | Buy Now |
DISTI #
V99:2348_19558206
|
Arrow Electronics | FR4 Proto-board PCB Board Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$1.2372 / $12.7500 | Buy Now |
DISTI #
70012455
|
RS | Protoboard, Perforated, Grid 0.1x0.1", Board 5"Lx4"W, Hole-Dia 0.062", PTH, FR4 | Twin Industries 8100-45-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0500 / $13.0000 | RFQ |
DISTI #
26695833
|
Verical | FR4 Proto-board PCB Board Min Qty: 5 Package Multiple: 1 | Americas - 58 |
|
$12.7500 | Buy Now |
DISTI #
2213336
|
element14 Asia-Pacific | PCB, PROTOTYPE BOARD, FR4 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.0556 / $16.7649 | Buy Now |
DISTI #
2213336
|
Farnell | PCB, PROTOTYPE BOARD, FR4 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 5 Days Container: Each | 0 |
|
$13.9891 / $15.6658 | Buy Now |