Part Details for 8100-SMT4 by Twin Industries
Overview of 8100-SMT4 by Twin Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8100-SMT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_19558217
|
Arrow Electronics | Specialized Interface Development Tool Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$1.4338 / $28.0000 | Buy Now |
DISTI #
70012496
|
RS | Proto Board, SMT Miniflat, Medium, 6 in. by 4 in., 100 mil Grid | Twin Industries 8100-SMT4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.8000 / $31.6600 | RFQ |
DISTI #
26701590
|
Verical | Specialized Interface Development Tool Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$28.0000 | Buy Now |