Datasheets
81023062A by:

Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125

Part Details for 81023062A by Texas Instruments

Overview of 81023062A by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 81023062A

Part # Distributor Description Stock Price Buy
Quest Components   7
  • 1 $34.8522
  • 8 $33.1096
$33.1096 / $34.8522 Buy Now

Part Details for 81023062A

81023062A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

81023062A Part Data Attributes

81023062A Texas Instruments
Buy Now Datasheet
Compare Parts:
81023062A Texas Instruments Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.02 µA
Input Offset Voltage-Max 6000 µV
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Length 8.89 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 4
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Qualification Status Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm
Slew Rate-Min 5 V/us
Slew Rate-Nom 13 V/us
Supply Current-Max 14 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3000
Voltage Gain-Min 15000
Width 8.89 mm

Alternate Parts for 81023062A

This table gives cross-reference parts and alternative options found for 81023062A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81023062A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9851503Q2X QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments 81023062A vs 5962-9851503Q2X
TL084MFKB Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs TL084MFKB
TL084MFK Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs TL084MFK
TL074MFKB Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs TL074MFKB
5962-9851503Q2A Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs 5962-9851503Q2A
Part Number Description Manufacturer Compare
TL084MFKB Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs TL084MFKB
TL074MFKB Military-grade, quad, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs TL074MFKB
5962-9851503Q2A Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs 5962-9851503Q2A
TL084MFK Military-grade, quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125 Texas Instruments 81023062A vs TL084MFK
5962-9851503Q2X QUAD OP-AMP, 15000uV OFFSET-MAX, 3MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 Texas Instruments 81023062A vs 5962-9851503Q2X

81023062A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 81023062A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 81023062A by Texas Instruments

  • Please alert me when 81023062A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 81023062A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 81023062A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 81023062A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 81023062A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 81023062A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: