Part Details for 8104-RC by Bourns Inc
Overview of 8104-RC by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8104-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8899-ND
|
DigiKey | CMC 10MH 2.4A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
400 In Stock |
|
$3.1239 / $5.5800 | Buy Now |
DISTI #
8104-RC
|
Avnet Americas | Choke, Common Mode, 10 mH, 2.4 A - Trays (Alt: 8104-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7616 / $3.1372 | Buy Now |
DISTI #
542-8104-RC
|
Mouser Electronics | Common Mode Chokes / Filters 10mH 2.4A RoHS: Compliant | 120 |
|
$3.1600 / $5.5800 | Buy Now |
DISTI #
71279179
|
RS | CMC1.2x.606x1.2in,10uHMin2.4A, non-shdTH | Bourns 8104-RC RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8300 / $4.5100 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 10mH 1kHz 2.4A 170mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$3.0300 / $4.4200 | Buy Now |
DISTI #
8104-RC
|
TTI | Common Mode Chokes / Filters 10mH 2.4A pbFree: Pb-Free Min Qty: 360 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.1200 / $3.2700 | Buy Now |
DISTI #
8104-RC
|
Avnet Americas | Choke, Common Mode, 10 mH, 2.4 A - Trays (Alt: 8104-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.7616 / $3.1372 | Buy Now |
DISTI #
8104-RC
|
Avnet Abacus | Choke, Common Mode, 10 mH, 2.4 A (Alt: 8104-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 10mH 1kHz 2.4A 170mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$3.0300 / $4.4200 | Buy Now |
Part Details for 8104-RC
8104-RC CAD Models
8104-RC Part Data Attributes:
|
8104-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8104-RC
Bourns Inc
Data Line Filter, 2 Function(s), 2.4A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.48 mm | |
Inductance | 10000 µH | |
Length | 30.48 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.4 A | |
Width | 15.24 mm |