Part Details for 81044/12-14-54CS3209 by TE Connectivity
Overview of 81044/12-14-54CS3209 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/12-14-54CS3209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81044/12-14-54CS3209-ND
|
DigiKey | HOOK-UP DL STRND 14AWG GRN/YLW Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7874 | Buy Now |
DISTI #
RYC81044/12-14-54CS3209
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7467 / $1.7727 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $3.0900 | Buy Now |
DISTI #
RYC81044/12-14-54CS3209
|
Interstate Connecting Components | 0 |
|
$1.7467 / $1.7727 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4700 / $3.0900 | Buy Now |