Part Details for 81044/12-22-1 by TE Connectivity
Overview of 81044/12-22-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81044/12-22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21J9966
|
Newark | 81044/12-22-1 Rohs Compliant: Yes |Raychem Te Connectivity 81044/12-22-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4380 | Buy Now |
DISTI #
81044/12-22-1-ND
|
DigiKey | HOOK-UP STRND 22AWG 600V BROWN Min Qty: 5000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4231 | Buy Now |
DISTI #
282313-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG 1.19mm Tin Plated Copper Brown 600VAC - Cable Rools/Shrink Tubing (Alt: 282313-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3825 / $0.4189 | Buy Now |
|
Onlinecomponents.com | 81044/12-22-1 RoHS: Compliant |
2000 In Stock |
|
$0 | Buy Now |
DISTI #
RYC81044/12-22-1
|
Interstate Connecting Components | 9-1192112-6,282313-000 | 0 |
|
Buy Now |
Part Details for 81044/12-22-1
81044/12-22-1 CAD Models
81044/12-22-1 Part Data Attributes:
|
81044/12-22-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
81044/12-22-1
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Description | Body Features: Conductor Material Tin-Coated Copper | Wire & Cable Insulation Material Modified Radiation Cross-linked PVDF | Wire Color (Base) Brown | Configuration Features: Number of Conductors 1 | Number of Strands 19 | Dimensions: Conductor Diameter Range .79 MM | Outside Cable Diameter .047 INCH | Strand Size 34 AWG | Conductor Diameter Range .031 INCH | Outside Cable Diameter 1.19 MM | Wire Size 22 AWG | Electrical Characteristics: Operating Voltage 600 V | Other: Product Source US | Product Type Fea | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:06:34 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.19 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |