Part Details for 81068-600203-RB by 3M Interconnect
Overview of 81068-600203-RB by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81068-600203-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8668
|
Newark | 80000901878 81068-600203-Rb=68/Mhdr/Str/.062/Post/30Avg/Rohs |3M 81068-600203-RB Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2000 / $14.0600 | Buy Now |
DISTI #
24AK1593
|
Newark | Board Connector, 68 Contact(S), 2 Row(S), Male, Straight, Solder Terminal |3M 81068-600203-RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $27.0500 | Buy Now |
DISTI #
19-81068-600203-RB-ND
|
DigiKey | CONN HEADER VERT 68POS 1.27MM Min Qty: 210 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5969 | Buy Now |
DISTI #
517-81068-600203RB
|
Mouser Electronics | Headers & Wire Housings 68P STR TRIPOL HDR NO LATCHES RoHS: Compliant | 0 |
|
$13.2000 / $13.4800 | Order Now |
DISTI #
MMM7100262150
|
Heilind Electronics | 7000005659 80000901878 68/MHDR/STR/.062/POST/30AVG/RO | Americas - 0 in Stock |
|
$14.8229 / $15.0546 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$14.0600 / $16.4500 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 68 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SOLDER TERMINAL, LOCKING, BLACK INSULATOR | 16 |
|
$18.3150 / $22.2750 | Buy Now |
Part Details for 81068-600203-RB
81068-600203-RB CAD Models
81068-600203-RB Part Data Attributes
|
81068-600203-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81068-600203-RB
3M Interconnect
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.405 inch | |
Body Length | 2.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 81068-600203-RB
This table gives cross-reference parts and alternative options found for 81068-600203-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81068-600203-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81068-600303-RB | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 81068-600203-RB vs 81068-600303-RB |
81068-600201-RB | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 81068-600203-RB vs 81068-600201-RB |