Part Details for 81068-600203 by 3M Interconnect
Overview of 81068-600203 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 81068-600203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05400775988
|
Avnet Americas | 80620096752 81068-600203=68/MHDR/STR/PSTMT/.062/30AVG/90:10 - Bulk (Alt: 05400775988) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-81068-600203
|
Mouser Electronics | Headers & Wire Housings 68 CON STR .062" RoHS: Not Compliant | 0 |
|
$10.7700 | Order Now |
DISTI #
05400775988
|
Avnet Americas | 80620096752 81068-600203=68/MHDR/STR/PSTMT/.062/30AVG/90:10 - Bulk (Alt: 05400775988) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ | |
DISTI #
05400775988
|
Avnet Americas | 80620096752 81068-600203=68/MHDR/STR/PSTMT/.062/30AVG/90:10 - Bulk (Alt: 05400775988) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ |
Part Details for 81068-600203
81068-600203 CAD Models
81068-600203 Part Data Attributes
|
81068-600203
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81068-600203
3M Interconnect
Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.405 inch | |
Body Length | 2.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |