-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 6.6A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8902-ND
|
DigiKey | CMC 2MH 6.6A 2LN TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1444 In Stock |
|
$2.9679 / $5.5800 | Buy Now |
DISTI #
8107-RC
|
Avnet Americas | Choke, Common Mode, 2 mH, 6.6 A - Trays (Alt: 8107-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 369 |
|
$2.6200 | Buy Now |
DISTI #
63K4074
|
Avnet Americas | Choke, Common Mode, 2 mH, 6.6 A - Bulk (Alt: 63K4074) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$2.9000 / $3.1200 | Buy Now |
DISTI #
542-8107-RC
|
Mouser Electronics | Common Mode Chokes / Filters 2mH MIN RoHS: Compliant | 1158 |
|
$2.9600 / $4.7800 | Buy Now |
DISTI #
V99:2348_06245151
|
Arrow Electronics | Common Mode Chokes Dual 2000uH 1kHz 6.6A 0.022Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2252 | Americas - 86 |
|
$2.9650 / $3.2020 | Buy Now |
DISTI #
V36:1790_06245151
|
Arrow Electronics | Common Mode Chokes Dual 2000uH 1kHz 6.6A 0.022Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 | Americas - 62 |
|
$2.7390 / $4.7290 | Buy Now |
DISTI #
71279181
|
RS | CMC1.2x.606x1.2in,2uHMin6.6A, non-shdTH | Bourns 8107-RC RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $4.6700 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes - Dual - 30.48 x 15.65 x 30.48 mm - 2mH - 1kHz - 6.6 A - 22m Ohm - Through Hole. RoHS: Compliant |
282 In Stock |
|
$2.7300 / $4.0400 | Buy Now |
DISTI #
8107-RC
|
TTI | Common Mode Chokes / Filters 2mH MIN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 280 In Stock |
|
$2.8200 / $3.1700 | Buy Now |
DISTI #
8107-RC
|
Avnet Americas | Choke, Common Mode, 2 mH, 6.6 A - Trays (Alt: 8107-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 369 |
|
$2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8107-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8107-RC
Bourns Inc
Data Line Filter, 2 Function(s), 6.6A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.022 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 30.48 mm | |
Inductance | 2000 µH | |
Length | 30.48 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 6.6 A | |
Width | 15.24 mm |