Part Details for 8109-RC by Bourns Inc
Overview of 8109-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8109-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8904-ND
|
DigiKey | CMC 30MH 2.3A 2LN TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
467 In Stock |
|
$6.4062 / $9.6300 | Buy Now |
DISTI #
8109-RC
|
Avnet Americas | Choke, Common Mode, 30 mH, 2.3 A - Trays (Alt: 8109-RC) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.9612 / $6.7720 | Buy Now |
DISTI #
542-8109-RC
|
Mouser Electronics | Common Mode Chokes / Filters 30mH MIN RoHS: Compliant | 842 |
|
$6.4000 / $9.6300 | Buy Now |
DISTI #
73201318
|
RS | CMC1.2x.606x1.2in,30uHMin2.3A, non-shdTHBulk, Bag Packaging | Bourns 8109-RC RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2700 / $9.7300 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 30mH 1kHz 2.3A 330mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$5.9200 / $12.4000 | Buy Now |
DISTI #
8109-RC
|
TTI | Common Mode Chokes / Filters 30mH MIN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 480 In Stock |
|
$6.2400 / $8.1900 | Buy Now |
DISTI #
8109-RC
|
Avnet Abacus | Choke, Common Mode, 30 mH, 2.3 A (Alt: 8109-RC) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Common Mode Chokes Dual 30mH 1kHz 2.3A 330mOhm DCR Thru-Hole RoHS: Compliant | 0 |
|
$5.9200 / $12.4000 | Buy Now |
Part Details for 8109-RC
8109-RC CAD Models
8109-RC Part Data Attributes
|
8109-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
8109-RC
Bourns Inc
Data Line Filter, 2 Function(s), 2.3A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Approvals | UL | |
DC Resistance-Max | 0.33 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 36.83 mm | |
Inductance | 30000 µH | |
Length | 34.29 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.3 A | |
Width | 20.32 mm |