Part Details for 810911008112 by Wurth Elektronik
Overview of 810911008112 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 810911008112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7947
|
Newark | Filter, 1-Phase, 8A, 250V, Chassis Rohs Compliant: Yes |Wurth Elektronik 810911008112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$16.5500 / $22.1900 | Buy Now |
DISTI #
732-810911008112-ND
|
DigiKey | LINE FILTER 250VDC/VAC 8A CHASS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
14 In Stock |
|
$13.5700 / $19.0000 | Buy Now |
DISTI #
710-810911008112
|
Mouser Electronics | Power Line Filters WE-CLFS DCR=20mOhms 8A Faston SingleSt RoHS: Compliant | 18 |
|
$13.5600 / $19.0000 | Buy Now |
DISTI #
72D1607
|
Bürklin Elektronik | Line filter, 50 to 60 Hz, 8 A, 250 V (DC), 250 VAC, 2.2 mH, faston plug 6.3 mm, 810911008112 Min Qty: 1 | 9 |
|
$13.5877 / $19.0249 | Buy Now |
DISTI #
3949198
|
element14 Asia-Pacific | FILTER, 1-PHASE, 8A, 250V, CHASSIS RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$14.3424 / $20.0970 | Buy Now |
DISTI #
3949198
|
Farnell | FILTER, 1-PHASE, 8A, 250V, CHASSIS RoHS: Compliant Min Qty: 1 Lead time: 35 Weeks, 0 Days Container: Each | 8 |
|
$12.6684 / $18.1300 | Buy Now |
Part Details for 810911008112
810911008112 CAD Models
810911008112 Part Data Attributes:
|
810911008112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810911008112
Wurth Elektronik
Single Phase EMI Filter, 250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CSA; ENEC-10; IEC; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Leakage Current-Max | ||
Length | 64 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 8 A | |
Rated Voltage | 250 V | |
Width | 35 mm |