Part Details for 810912003 by Wurth Elektronik
Overview of 810912003 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 810912003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8398
|
Newark | Line Filter, 1-Phase, 3A, 250V, Qc, Current Rating:3A, Voltage Rating:250V, Filter Type:1 Phase, Filter Terminals:Quick Connect, Inductance Min:10Mh, Capacitance:330Nf, Leakage Current Max:259µa, Product Range:We-Clfs Series, Svhc:Norohs Compliant: Yes |Wurth Elektronik 810912003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$18.5300 / $24.8600 | Buy Now |
DISTI #
732-13607-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A CHASS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
26 In Stock |
|
$15.1900 / $21.2700 | Buy Now |
DISTI #
710-810912003
|
Mouser Electronics | Power Line Filters WE-CLFS Line Filter 3A 100 mOhm Faston RoHS: Compliant | 59 |
|
$15.1900 / $21.2700 | Buy Now |
DISTI #
74022823
|
RS | Line Filter, 3A, 10mH, 100mOhm, 51.8mm W x 75mm L x 29mm H, WE-CLFS | Wurth Elektronik 810912003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8 |
|
$17.1900 / $21.4800 | Buy Now |
Part Details for 810912003
810912003 CAD Models
810912003 Part Data Attributes
|
810912003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810912003
Wurth Elektronik
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | IEC;UL;VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Length | 51.2 mm | |
Mounting Type | CHASSIS MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | CARTON;PAPER;TRAY | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 51.8 mm |