Part Details for 810912020112 by Wurth Elektronik
Overview of 810912020112 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 810912020112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-810912020112-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
4 In Stock |
|
$15.8061 / $22.1300 | Buy Now |
DISTI #
710-810912020112
|
Mouser Electronics | Power Line Filters WE-CLFS DCR=10mOhms 20A Faston SingleSt RoHS: Compliant | 27 |
|
$15.8000 / $22.1300 | Buy Now |
Part Details for 810912020112
810912020112 CAD Models
810912020112 Part Data Attributes
|
810912020112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
810912020112
Wurth Elektronik
Single Phase EMI Filter, 250V, 50-60Hz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Approvals | CSA; ENEC-10 ; IEC; UL; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29 mm | |
High Pot | 1075 V | |
Leakage Current-Max | ||
Length | 75 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 51.8 mm |