Part Details for 810D-15 by MG Chemicals
Overview of 810D-15 by MG Chemicals
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 810D-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6859
|
Newark | Chamois Swab, Double Head, 5", 15Pk, Tip Material:Synthetic Chamois, Swab Tip Size:-, Handle Length:5", Handle Material:Plastic, Product Range:810D Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mg Chemicals 810D-15 Min Qty: 1 Package Multiple: 15 Date Code: 0 Container: Pack | 7 |
|
$11.8000 / $16.4600 | Buy Now |
DISTI #
473-1183-ND
|
DigiKey | SWAB DB HEAD SYN CHAMOIS 5" 15PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$20.9050 / $26.0100 | Buy Now |
DISTI #
590-810D-15
|
Mouser Electronics | Swabs CHAMOIS SWABS - DOUB 15 PCS PER PKG RoHS: Compliant | 7 |
|
$19.7500 / $26.0100 | Buy Now |
DISTI #
71106837
|
RS | Swab, Dry, Dbl-Tip, Chamois, Lint-Free, Tip 10mmDia, Hnd-L 3.15", Synthetic, 15 Swabs | MG Chemicals 810D-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 15 Container: Package | 5 |
|
$25.1600 / $28.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0100 / $25.9700 | Buy Now |
DISTI #
MGCH-810D-15
|
TME | Tool: cleaning sticks, L: 121.7mm, 15pcs, Handle material: plastic Min Qty: 1 | 0 |
|
$7.2500 / $8.8000 | RFQ |
DISTI #
2945183
|
element14 Asia-Pacific | CHAMOIS SWAB, DOUBLE HEAD, 5", 15PK RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$11.5094 | Buy Now |
DISTI #
2945183
|
Farnell | CHAMOIS SWAB, DOUBLE HEAD, 5", 15PK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Pack | 7 |
|
$9.8955 | Buy Now |
DISTI #
10160067
|
Techni-Tool, Inc. | MG Chemicals 810D-15 Swab, Chamois, Double Head, 5" OAL, 15/Pkg | 5 |
|
$28.7600 | Buy Now |
DISTI #
10160067
|
TestEquity LLC | MG Chemicals 810D-15 Swab, Chamois, Double Head, 5" OAL, 15/Pkg | 5 |
|
$28.7600 | Buy Now |
Part Details for 810D-15
810D-15 CAD Models
810D-15 Part Data Attributes:
|
810D-15
MG Chemicals
Buy Now
|
Compare Parts:
810D-15
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |