Part Details for 811-0332-500 by Dialight
Overview of 811-0332-500 by Dialight
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XPL2010-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 811-0332-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87M9905
|
Newark | Lamp Lenses Press To Test Ind Rohs Compliant: Yes |Dialight 811-0332-500 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$72.4800 / $78.1100 | Buy Now |
DISTI #
645-811-0332-500
|
Mouser Electronics | Lamp Lenses PRESS TO TEST IND RoHS: Not Compliant | 0 |
|
$60.3600 / $72.4900 | Order Now |
|
Onlinecomponents.com | Cap For Press To Test Indicator |
1 Partner Stock |
|
$49.3800 / $76.1600 | Buy Now |
DISTI #
80558844
|
Verical | Cap For Press To Test Indicator RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$73.3100 | Buy Now |
DISTI #
000000000000307735
|
Sager | Lamp Lenses PRESS TO TEST IND | 0 |
|
Buy Now | |
DISTI #
C1S204900133545
|
Chip1Stop | Cap For Press To Test Indicator RoHS: Not Compliant | 1 |
|
$98.5000 | Buy Now |
|
Master Electronics | Cap For Press To Test Indicator |
1 Partner Stock |
|
$49.3800 / $76.1600 | Buy Now |