Part Details for 811-SS-003-30-678101-CLIP by PRECI-DIP SSA
Overview of 811-SS-003-30-678101-CLIP by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-SS-003-30-678101-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-811-SS-003-30-678101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 3POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1349 In Stock |
|
$1.7753 / $3.2900 | Buy Now |
DISTI #
437-811SS3678101CLIP
|
Mouser Electronics | Headers & Wire Housings 6mm SR 3P SLC Connectors RoHS: Compliant | 0 |
|
$1.7700 / $2.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $2.5900 | Buy Now |