Part Details for 811-SS-004-30-683101-CLIP by PRECI-DIP SSA
Overview of 811-SS-004-30-683101-CLIP by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811-SS-004-30-683101-CLIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-811-SS-004-30-683101-CLIP-ND
|
DigiKey | CONN SPRING PISTON 4POS SMD, HIG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1050 In Stock |
|
$2.6095 / $4.8300 | Buy Now |
DISTI #
437-811SS4683101CLIP
|
Mouser Electronics | Headers & Wire Housings 8.5mm SR 4P SLC Connectors RoHS: Compliant | 345 |
|
$2.6000 / $4.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6200 / $3.8100 | Buy Now |