There are no models available for this part yet.
Overview of 8110-060-100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8110ASTZ | Analog Devices | TQFP 250MHz 16x8 G=+1 Buf Vid | |
2SK3811(0)-ZP-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 | |
2SK3811(0)-ZP-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 110A 1.8Mohm Mp-25Zp/To-263 |
Price & Stock for 8110-060-100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | COMPUTER CABLE, DATALENE INSULATE, 24AWG STRAND (7X32), 10 PAIRS CHROME RoHS: Compliant |
2 In Stock |
|
$1,237.5800 / $1,330.6700 | Buy Now | ||
Master Electronics | COMPUTER CABLE, DATALENE INSULATE, 24AWG STRAND (7X32), 10 PAIRS CHROME RoHS: Compliant |
2 In Stock |
|
$1,237.5800 / $1,330.6700 | Buy Now |