Part Details for 8110-CHR-100 by Belden Inc
Overview of 8110-CHR-100 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8110-CHR-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer Cable Tape/Braid Foam Polyethylene 20Conductors 24AWG 10.84mm 300VAC Chrome 30.48m Reel RoHS: Compliant |
2 In Stock |
|
$1,167.5300 / $1,255.3500 | Buy Now |
DISTI #
79662593
|
Verical | Computer Cable Tape/Braid Foam Polyethylene 20Conductors 24AWG 10.84mm 300VAC Chrome 30.48m Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 1 |
|
$1,517.7890 / $1,631.9550 | Buy Now |
|
Master Electronics | Computer Cable Tape/Braid Foam Polyethylene 20Conductors 24AWG 10.84mm 300VAC Chrome 30.48m Reel RoHS: Compliant |
2 In Stock |
|
$1,167.5300 / $1,255.3500 | Buy Now |