Part Details for 8110 by Keystone Electronics Corp
Overview of 8110 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9042
|
Newark | Metal Clamp Rohs Compliant: Yes |Keystone 8110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2380 / $0.2910 | Buy Now |
DISTI #
36-8110-ND
|
DigiKey | CBL CLAMP P-TYPE SILVER FASTENER Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2523 | Buy Now |
DISTI #
534-8110
|
Mouser Electronics | Cable Mounting & Accessories METAL CLAMP RoHS: Compliant | 52 |
|
$0.1610 / $0.4100 | Buy Now |
DISTI #
71118165
|
RS | Cable Clamp, Steel, For Dia .812, Zinc Plated | Keystone Electronics 8110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2700 | Buy Now |
DISTI #
KEYS8110
|
TME | Fixing clamp, Cable P-clips, ØBundle : 20.6mm, W: 12.7mm, steel Min Qty: 10 | 0 |
|
$0.2440 / $0.3140 | RFQ |
DISTI #
000000000000359105
|
Sager | Cable Mounting & Accessories METAL CLAMP Min Qty: 500 | 0 |
|
$0.1602 / $0.2693 | Buy Now |
Part Details for 8110
8110 CAD Models
8110 Part Data Attributes
|
8110
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8110
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |