Part Details for 81100-550303 by 3M Interconnect
Overview of 81100-550303 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81100-550303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-81100-550303
|
Mouser Electronics | Headers & Wire Housings 100P R/A 4WALL TRPLZ RoHS: Not Compliant | 0 |
|
$25.3800 | Order Now |
DISTI #
V99:2348_06602190
|
Arrow Electronics | Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1926 | Americas - 490 |
|
$4.1880 / $8.6187 | Buy Now |
DISTI #
33921610
|
Verical | Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole Box RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1926 | Americas - 490 |
|
$8.6187 | Buy Now |
Part Details for 81100-550303
81100-550303 CAD Models
81100-550303 Part Data Attributes
|
81100-550303
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81100-550303
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.606 inch | |
Body Length | 3.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 81100-550303
This table gives cross-reference parts and alternative options found for 81100-550303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81100-550303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81100-550303-RB | 100 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 81100-550303 vs 81100-550303-RB |