-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8704
|
Newark | 80000901993 81100-560203-Rb=100/Mhdr/Ra/Ll/.062/30Avg/Rohs |3M 81100-560203-RB Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6800 / $28.6500 | Buy Now |
DISTI #
3M15433-ND
|
DigiKey | CONN HEADER R/A 100P 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
295 In Stock |
|
$23.4620 / $29.9300 | Buy Now |
DISTI #
7010396685
|
Avnet Americas | Conn Ejector Header HDR 100 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 7010396685) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7052 / $22.4287 | Buy Now |
DISTI #
517-81100-560203-RB
|
Mouser Electronics | Headers & Wire Housings 100 CON RT ANG W/LNG EJECTOR .062" RoHS: Compliant | 189 |
|
$23.4500 / $29.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
81100-560203-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
81100-560203-RB
3M Interconnect
Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.31 inch | |
Body Depth | 0.606 inch | |
Body Length | 3.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD TRIPOLARIZED | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 81100-560203-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81100-560203-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
81100-560203 | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | 81100-560203-RB vs 81100-560203 |