Part Details for 811008 by Stannol GmbH
Overview of 811008 by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 811008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S99C1K600/0.7/250
|
TME | Soldering wire, Sn99,3Cu0,7, 0.7mm, 250g, lead free, reel, 2.5% Min Qty: 1 | 22 |
|
$23.2200 / $24.8800 | Buy Now |